LT317AT#PBF vs 5962R0722961VZA feature comparison

LT317AT#PBF Analog Devices Inc

Buy Now

5962R0722961VZA Defense Logistics Agency

Buy Now Datasheet
Source Content uid LT317AT#PBF
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Package Description , SOP,
Pin Count 3 16
Manufacturer Package Code 05-08-1420
Reach Compliance Code not_compliant unknown
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-PSFM-T3 R-CDSO-G16
JESD-609 Code e3 e0
Number of Functions 1 1
Number of Terminals 3 16
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 57 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 4
Part Package Code SOIC
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Code SOP
Screening Level MIL-STD-883
Seated Height-Max 2.33 mm
Terminal Pitch 1.27 mm
Total Dose 100k Rad(Si) V
Width 6.35 mm

Compare LT317AT#PBF with alternatives

Compare 5962R0722961VZA with alternatives