LT317AT#PBF vs 5962R9951703VZX feature comparison

LT317AT#PBF Linear Technology

Buy Now Datasheet

5962R9951703VZX Defense Logistics Agency

Buy Now
Source Content uid LT317AT#PBF
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Part Package Code TO-220 SOIC
Package Description PLASTIC, TO-220, 3 PIN SOP,
Pin Count 3 16
Manufacturer Package Code T
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSFM-T3 R-GDSO-G16
JESD-609 Code e3 e0
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 16
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 4
Package Code SOP
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm
Total Dose 100k Rad(Si) V
Width 6.35 mm

Compare LT317AT#PBF with alternatives

Compare 5962R9951703VZX with alternatives