LT317AT#PBF vs IP117MH-883BR1 feature comparison

LT317AT#PBF Linear Technology

Buy Now Datasheet

IP117MH-883BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Source Content uid LT317AT#PBF
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP SEMELAB LTD
Part Package Code TO-220 TO-39
Package Description PLASTIC, TO-220, 3 PIN TO-39,
Pin Count 3 3
Manufacturer Package Code T
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSFM-T3 O-MBCY-W3
JESD-609 Code e3 e1
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 2
Pbfree Code Yes
Package Code TO-39
Screening Level MIL-STD-883 Class B

Compare LT317AT#PBF with alternatives

Compare IP117MH-883BR1 with alternatives