LT317AT#PBF vs IP150AG-883BR1 feature comparison

LT317AT#PBF Linear Technology

Buy Now Datasheet

IP150AG-883BR1 TT Electronics Resistors

Buy Now Datasheet
Source Content uid LT317AT#PBF
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Part Package Code TO-220
Package Description PLASTIC, TO-220, 3 PIN TO-257,
Pin Count 3
Manufacturer Package Code T
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSFM-T3 R-MSFM-P3
JESD-609 Code e3 e1
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 3 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 2
Package Code TO-257
Screening Level MIL-STD-883 Class B

Compare LT317AT#PBF with alternatives

Compare IP150AG-883BR1 with alternatives