If you like Findchips… You will love Findchips PRO. Try it Now.

LT317AT#PBF vs IP217HVKR1 feature comparison

LT317AT#PBF Analog Devices Inc

Buy Now

IP217HVKR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC SEMELAB LTD
Package Description , TO-3,
Pin Count 3 2
Manufacturer Package Code 05-08-1420
Reach Compliance Code not_compliant compliant
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e3 e1
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 85 °C
Operating Temperature TJ-Min -25 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 2
Part Package Code TO-204AA
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Code TO-3

Compare LT317AT#PBF with alternatives

Compare IP217HVKR1 with alternatives