If you like Findchips… You will love Findchips PRO. Try it Now.
LT317AT#PBF Analog Devices IncBuy Now |
LM117WGRQML Texas InstrumentsBuy Now Datasheet |
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | ANALOG DEVICES INC | NATIONAL SEMICONDUCTOR CORP |
Package Description | , | SOP, |
Pin Count | 3 | 16 |
Manufacturer Package Code | 05-08-1420 | |
Reach Compliance Code | not_compliant | unknown |
Input-Output Voltage Differential-Max | 40 V | 40 V |
Input-Output Voltage Differential-Min | 3 V | 3 V |
JESD-30 Code | R-PSFM-T3 | R-GDSO-G16 |
JESD-609 Code | e3 | |
Number of Functions | 1 | 1 |
Number of Terminals | 3 | 16 |
Operating Temperature TJ-Max | 125 °C | 150 °C |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | 0.5 A |
Output Voltage1-Max | 37 V | 37 V |
Output Voltage1-Min | 1.2 V | 1.2 V |
Package Body Material | PLASTIC/EPOXY | CERAMIC, GLASS-SEALED |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | FLANGE MOUNT | SMALL OUTLINE |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | Not Qualified |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
Surface Mount | NO | YES |
Technology | BIPOLAR | BIPOLAR |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | GULL WING |
Terminal Position | SINGLE | DUAL |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Base Number Matches | 2 | 1 |
Part Package Code | SOIC | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Package Code | SOP | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.33 mm | |
Terminal Pitch | 1.27 mm | |
Width | 6.35 mm | |