LT317AT%23PBF vs 7703405ZC feature comparison

LT317AT%23PBF

Part not found

Search for LT317AT%23PBF

7703405ZC TT Electronics Power and Hybrid / Semelab Limited

Buy Now
Part Life Cycle Code Active
Ihs Manufacturer SEMELAB LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBFM-P2
Number of Functions 1
Number of Terminals 2
Output Current1-Max 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Base Number Matches 1

Compare 7703405ZC with alternatives