LT317AT%23PBF vs SG117AIG-RADHARD feature comparison

LT317AT%23PBF

Part not found

Search for LT317AT%23PBF

SG117AIG-RADHARD Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code TO-257
Package Description ,
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-CSFM-T3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Total Dose 1M Rad(Si) V
Base Number Matches 1

Compare SG117AIG-RADHARD with alternatives