LT317AT vs LM117-220SM feature comparison

LT317AT Linear Technology

Buy Now Datasheet

LM117-220SM TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP TT ELECTRONICS PLC
Part Package Code TO-220
Package Description PLASTIC, TO-220, 3 PIN ,
Pin Count 3
Manufacturer Package Code T
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSFM-T3 R-CBCC-N3
JESD-609 Code e0
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR
Terminal Finish TIN LEAD OVER NICKEL
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Base Number Matches 2 1
Length 15.8 mm
Seated Height-Max 3.25 mm
Width 11.5 mm

Compare LT317AT with alternatives

Compare LM117-220SM with alternatives