LT317AT vs M38510/11703BXA feature comparison

LT317AT Analog Devices Inc

Buy Now Datasheet

M38510/11703BXA Microsemi Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC MICROSEMI CORP
Package Description PLASTIC, TO-220, 3 PIN , CAN3/4,.2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSFM-T3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Functions 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD OVER NICKEL TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Base Number Matches 2 8
Adjustability ADJUSTABLE
Number of Outputs 1
Package Equivalence Code CAN3/4,.2
Screening Level 38535Q/M;38534H;883B

Compare LT317AT with alternatives

Compare M38510/11703BXA with alternatives