LT317HVH vs LM117HVIG feature comparison

LT317HVH Linear Technology

Buy Now Datasheet

LM117HVIG TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP SEMELAB LTD
Part Package Code TO-39 TO-257
Package Description , CAN3/4,.2 TO-257,
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-30 Code O-MBCY-T3 R-MSFM-P3
JESD-609 Code e0 e0
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 60 V 60 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position BOTTOM SINGLE
Base Number Matches 1 1
Pbfree Code No
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
Package Code TO-257

Compare LT317HVH with alternatives

Compare LM117HVIG with alternatives