LT317HVH vs LM217 feature comparison

LT317HVH Linear Technology

Buy Now Datasheet

LM217 STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP STMICROELECTRONICS
Part Package Code TO-39 SFM
Package Description , CAN3/4,.2 TO-220,
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-30 Code O-MBCY-T3 R-XSFM-T3
JESD-609 Code e0
Line Regulation-Max (%/V) 0.07 0.05
Load Regulation-Max(%) 1.5% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -25 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 60 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL PLASTIC/EPOXY
Package Equivalence Code CAN3/4,.2 SIP3,.1TB
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 1 1
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Length 10.2 mm
Package Code TO-220
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 20 mm
Terminal Pitch 2.55 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.5 mm

Compare LT317HVH with alternatives

Compare LM217 with alternatives