LT3467ES6#TR
vs
LT3467IS6
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
SOT
|
|
Package Description |
VSSOP, TSOP6,.11,37
|
VSSOP,
|
Pin Count |
6
|
|
Manufacturer Package Code |
S6
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
HIGH OUTPUT VOLTAGE UPTO 40V
|
HIGH OUTPUT VOLTAGE UPTO 40V
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
16 V
|
16 V
|
Input Voltage-Min |
2.4 V
|
2.4 V
|
Input Voltage-Nom |
3 V
|
3 V
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e0
|
e0
|
Length |
2.9 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
2.5 A
|
2.5 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSSOP
|
VSSOP
|
Package Equivalence Code |
TSOP6,.11,37
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BOOST
|
BOOST
|
Switching Frequency-Max |
1600 kHz
|
1600 kHz
|
Temperature Grade |
OTHER
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.625 mm
|
1.625 mm
|
Base Number Matches |
4
|
6
|
Samacsys Manufacturer |
|
Analog Devices
|
Technology |
|
BIPOLAR
|
|
|
|
Compare LT3467ES6#TR with alternatives
Compare LT3467IS6 with alternatives