LT3479EDE
vs
LT3479EDE#TR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
DFN
|
|
Package Description |
4 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229-WGED-3, DFN-14
|
HVSON,
|
Pin Count |
14
|
|
Manufacturer Package Code |
DE
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
24 V
|
24 V
|
Input Voltage-Min |
2.5 V
|
2.5 V
|
Input Voltage-Nom |
2.5 V
|
2.5 V
|
JESD-30 Code |
R-PDSO-N14
|
R-PDSO-N14
|
JESD-609 Code |
e0
|
e0
|
Length |
4 mm
|
4 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Current-Max |
6 A
|
6 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Equivalence Code |
SOLCC14,.12,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BOOST
|
BOOST
|
Switching Frequency-Max |
4100 kHz
|
4100 kHz
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
4
|
2
|
Technology |
|
BIPOLAR
|
|
|
|
Compare LT3479EDE with alternatives
Compare LT3479EDE#TR with alternatives