LT3585EDDB-0#TRMPDF vs LT3585EDDB-0#TRM feature comparison

LT3585EDDB-0#TRMPDF Linear Technology

Buy Now Datasheet

LT3585EDDB-0#TRM Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SON
Package Description HVSON, HVSON,
Pin Count 10
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type BATTERY CHARGE CONTROLLER BATTERY CHARGE CONTROLLER
Input Voltage-Max 16 V 16 V
Input Voltage-Min 1.5 V 1.5 V
Input Voltage-Nom 3 V 3 V
JESD-30 Code R-PDSO-N10 R-PDSO-N10
JESD-609 Code e3 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Current-Max 1.3 A 1.3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm 2 mm
Base Number Matches 1 2
Technology BIPOLAR

Compare LT3585EDDB-0#TRMPDF with alternatives

Compare LT3585EDDB-0#TRM with alternatives