LT5528EUF#PBF
vs
LT5518EUF#PBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
QFN
|
|
Package Description |
4 X 4 MM, PLASTIC, QFN-16
|
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
UF
|
05-08-1692
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
JESD-609 Code |
e3
|
e3
|
Modulation Technique |
QUADRAPHASE
|
QUADRAPHASE
|
Operating Frequency-Max |
2400 MHz
|
2400 MHz
|
Operating Frequency-Min |
1500 MHz
|
1500 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
MODULATOR
|
MODULATOR
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare LT5528EUF#PBF with alternatives
Compare LT5518EUF#PBF with alternatives