LT6660JCDC-3#TRMPBF
vs
LT6660JCDC-3#TR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
2 X 2 MM, 0.75 MM, PLASTIC, MO-229W-TBD, DFN-3
|
,
|
Pin Count |
3
|
|
Manufacturer Package Code |
05-08-1717
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
S-PSSO-N3
|
S-PSSO-N3
|
JESD-609 Code |
e3
|
e0
|
Length |
2 mm
|
2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
3.012 V
|
3.012 V
|
Output Voltage-Min |
2.988 V
|
2.988 V
|
Output Voltage-Nom |
3 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Supply Voltage-Max (Vsup) |
20 V
|
20 V
|
Supply Voltage-Min (Vsup) |
3.9 V
|
3.9 V
|
Supply Voltage-Nom (Vsup) |
5.5 V
|
5.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
20 ppm/°C
|
20 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
2 mm
|
2 mm
|
Base Number Matches |
1
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare LT6660JCDC-3#TRMPBF with alternatives
Compare LT6660JCDC-3#TR with alternatives