LT8611IUDD#WPBF vs LMR14030SQDPRTQ1 feature comparison

LT8611IUDD#WPBF Analog Devices Inc

Buy Now Datasheet

LMR14030SQDPRTQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Pin Count 24
Manufacturer Package Code 05-08-1833
Samacsys Manufacturer Analog Devices Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Moisture Sensitivity Level 1 2
Peak Reflow Temperature (Cel) 260 260
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description WSON-10
Reach Compliance Code compliant
Date Of Intro 2016-06-07
Additional Feature OUTPUT IN ADJUSTABLE MODE IS 0.8V TO 28V
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 4 V
Input Voltage-Nom 12 V
JESD-30 Code S-PDSO-N10
JESD-609 Code e4
Length 4 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 3.5 A
Output Voltage-Max 30 V
Output Voltage-Min 1 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC10,.16,32
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level AEC-Q100
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 2500 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 4 mm

Compare LT8611IUDD#WPBF with alternatives

Compare LMR14030SQDPRTQ1 with alternatives