LT8611IUDD#WPBF
vs
LT3697EMSE#TRPBF
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Pin Count |
24
|
16
|
Manufacturer Package Code |
05-08-1833
|
05-08-1667
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Moisture Sensitivity Level |
1
|
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Ihs Manufacturer |
|
ANALOG DEVICES INC
|
Package Description |
|
LEAD FREE, PLASTIC, MSOP-16
|
Reach Compliance Code |
|
compliant
|
Additional Feature |
|
OUTPUT VOLTAGE RANGE FROM 5 VOLT TO 6.1 VOLT
|
Control Mode |
|
CURRENT-MODE
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
|
35 V
|
Input Voltage-Min |
|
5 V
|
Input Voltage-Nom |
|
12 V
|
JESD-30 Code |
|
R-PDSO-G16
|
JESD-609 Code |
|
e3
|
Length |
|
4.039 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
6.7 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HTSSOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max |
|
1.1 mm
|
Surface Mount |
|
YES
|
Switcher Configuration |
|
BUCK
|
Switching Frequency-Max |
|
2250 kHz
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
DUAL
|
Width |
|
3 mm
|
|
|
|
Compare LT8611IUDD#WPBF with alternatives
Compare LT3697EMSE#TRPBF with alternatives