LT8611IUDD#WPBF
vs
LMR14030SQDPRTQ1
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Pin Count |
24
|
|
Manufacturer Package Code |
05-08-1833
|
|
Samacsys Manufacturer |
Analog Devices
|
Texas Instruments
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Moisture Sensitivity Level |
1
|
2
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
1
|
Ihs Manufacturer |
|
TEXAS INSTRUMENTS INC
|
Package Description |
|
WSON-10
|
Reach Compliance Code |
|
compliant
|
Date Of Intro |
|
2016-06-07
|
Additional Feature |
|
OUTPUT IN ADJUSTABLE MODE IS 0.8V TO 28V
|
Control Mode |
|
CURRENT-MODE
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
|
40 V
|
Input Voltage-Min |
|
4 V
|
Input Voltage-Nom |
|
12 V
|
JESD-30 Code |
|
S-PDSO-N10
|
JESD-609 Code |
|
e4
|
Length |
|
4 mm
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
10
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
3.5 A
|
Output Voltage-Max |
|
30 V
|
Output Voltage-Min |
|
1 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HVSON
|
Package Equivalence Code |
|
SOLCC10,.16,32
|
Package Shape |
|
SQUARE
|
Package Style |
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Screening Level |
|
AEC-Q100
|
Seated Height-Max |
|
0.8 mm
|
Surface Mount |
|
YES
|
Switcher Configuration |
|
BUCK
|
Switching Frequency-Max |
|
2500 kHz
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
DUAL
|
Width |
|
4 mm
|
|
|
|
Compare LT8611IUDD#WPBF with alternatives
Compare LMR14030SQDPRTQ1 with alternatives