LTC1050CS8#PBF
vs
ICL7650SCPDZ
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
INTERSIL CORP
|
Part Package Code |
SOIC
|
PDIP, PDIP, SOIC
|
Package Description |
PLASTIC, SOIC-8
|
DIP, DIP14,.3
|
Pin Count |
8
|
14, 8, 8
|
Manufacturer Package Code |
S8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
CHOPPER-STAB
|
CHOPPER-STAB
|
Average Bias Current-Max (IIB) |
0.00015 µA
|
0.00002 µA
|
Bias Current-Max (IIB) @25C |
0.000075 µA
|
0.00001 µA
|
Common-mode Reject Ratio-Nom |
130 dB
|
140 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
5 µV
|
8 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDIP-T14
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
19.17 mm
|
Low-Bias |
YES
|
YES
|
Low-Offset |
YES
|
YES
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage Limit-Max |
-9 V
|
-9 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
14
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP8,.25
|
DIP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
5.33 mm
|
Slew Rate-Nom |
4 V/us
|
2.5 V/us
|
Supply Current-Max |
2.3 mA
|
3.2 mA
|
Supply Voltage Limit-Max |
9 V
|
9 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Unity Gain BW-Nom |
2500
|
2000
|
Voltage Gain-Min |
1000000
|
3162000
|
Width |
3.9 mm
|
7.62 mm
|
Base Number Matches |
2
|
3
|
Factory Lead Time |
|
26 Weeks
|
Micropower |
|
NO
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Wideband |
|
NO
|
|
|
|
Compare LTC1050CS8#PBF with alternatives
Compare ICL7650SCPDZ with alternatives