LTC1062MJ8/883
vs
LTC1062CN8
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP8,.3
|
DIP,
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Active Filter Type |
SWITCHED CAPACITOR FILTER
|
SWITCHED CAPACITOR FILTER
|
JESD-30 Code |
R-GDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Neg Supply Voltage-Max (Vsup) |
-8 V
|
-9 V
|
Neg Supply Voltage-Min (Vsup) |
-2.5 V
|
-2.5 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Order |
5TH
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Poles and Zeros |
5 AND 0
|
5 AND 0
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response |
LOWPASS
|
LOWPASS
|
Screening Level |
38535Q/M;38534H;883B
|
|
Seated Height-Max |
5.08 mm
|
3.937 mm
|
Supply Current-Max (Isup) |
10 mA
|
|
Supply Voltage-Max (Vsup) |
8 V
|
9 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
2.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Transfer Characteristics |
BUTTERWORTH
|
BUTTERWORTH
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
Analog Devices
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare LTC1062MJ8/883 with alternatives
Compare LTC1062CN8 with alternatives