LTC1323CS
vs
LTC1334ISW
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP16,.25
|
0.300 INCH, PLASTIC, SO-28
|
Pin Count |
16
|
28
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
|
CONFIGURABLE INTERFACE STANDARDS
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
2
|
3
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-422; EIA-562; APPLETALK
|
EIA-232; EIA-422; EIA-485; EIA-562
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G28
|
JESD-609 Code |
e0
|
e0
|
Length |
9.9 mm
|
17.9 mm
|
Number of Functions |
2
|
3
|
Number of Terminals |
16
|
28
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Out Swing-Min |
7.4 V
|
|
Output Characteristics |
3-STATE
|
|
Output Low Current-Max |
0.004 A
|
0.003 A
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
SOP28,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
245
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
160 ns
|
6000 ns
|
Receiver Number of Bits |
3
|
3
|
Seated Height-Max |
1.75 mm
|
2.65 mm
|
Supply Current-Max |
4 mA
|
25 mA
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Transmit Delay-Max |
120 ns
|
4000 ns
|
Width |
3.9 mm
|
7.5 mm
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
SW
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare LTC1323CS with alternatives
Compare LTC1334ISW with alternatives