LTC1385IG
vs
LTC1385CG#TRPBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
SSOP
|
SSOP
|
Package Description |
SSOP, SSOP20,.3
|
5.30 MM, PLASTIC, SSOP-20
|
Pin Count |
20
|
20
|
Manufacturer Package Code |
G
|
G
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP
|
2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
2
|
2
|
High Level Input Current-Max |
0.00004 A
|
0.00004 A
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-562; TIA-562
|
EIA-562; TIA-562
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e0
|
e3
|
Length |
7.2 mm
|
7.2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Out Swing-Min |
7.4 V
|
7.4 V
|
Output Low Current-Max |
0.0016 A
|
0.0016 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP20,.3
|
SSOP20,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
800 ns
|
800 ns
|
Receiver Number of Bits |
2
|
2
|
Seated Height-Max |
2 mm
|
2 mm
|
Supply Current-Max |
1 mA
|
0.5 mA
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Transmit Delay-Max |
3500 ns
|
3500 ns
|
Width |
5.3 mm
|
5.3 mm
|
Base Number Matches |
2
|
2
|
Output Characteristics |
|
3-STATE
|
Output Polarity |
|
INVERTED
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare LTC1385IG with alternatives
Compare LTC1385CG#TRPBF with alternatives