LTC1385IN
vs
LTC1385CN
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
0.300 INCH, PLASTIC, DIP-18
|
DIP, DIP18,.3
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP
|
2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
2
|
2
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-562; TIA-562
|
EIA-562; TIA-562
|
JESD-30 Code |
R-PDIP-T18
|
R-PDIP-T18
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
18
|
18
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
800 ns
|
800 ns
|
Receiver Number of Bits |
2
|
2
|
Seated Height-Max |
3.937 mm
|
3.937 mm
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Transmit Delay-Max |
3500 ns
|
3500 ns
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
DIP
|
Pin Count |
|
18
|
Manufacturer Package Code |
|
N
|
High Level Input Current-Max |
|
0.00004 A
|
Out Swing-Min |
|
7.4 V
|
Output Characteristics |
|
3-STATE
|
Output Low Current-Max |
|
0.0016 A
|
Output Polarity |
|
INVERTED
|
Package Equivalence Code |
|
DIP18,.3
|
Supply Current-Max |
|
0.5 mA
|
|
|
|
Compare LTC1385IN with alternatives
Compare LTC1385CN with alternatives