LTC1387CSW vs ISL81387IAZ-T7 feature comparison

LTC1387CSW Linear Technology

Buy Now Datasheet

ISL81387IAZ-T7 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP RENESAS ELECTRONICS CORP
Part Package Code SOIC
Package Description SOP, SOP20,.4 SSOP, SSOP20,.3
Pin Count 20
Manufacturer Package Code SW
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 1 2
High Level Input Current-Max 0.00001 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; EIA-422; EIA-485; EIA-562 EIA-232; EIA-422; EIA-485
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e3
Length 12.8 mm 7.2 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.003 A 0.003 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP20,.4 SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
Receive Delay-Max 6000 ns 120 ns
Receiver Number of Bits 1 2
Seated Height-Max 2.65 mm 1.99 mm
Supply Current-Max 25 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 4000 ns 2500 ns
Width 7.5 mm 5.29 mm
Base Number Matches 4 2
Date Of Intro 2017-10-23
Output Characteristics 3-STATE
Output Polarity TRUE
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC1387CSW with alternatives

Compare ISL81387IAZ-T7 with alternatives