LTC1704BEGN#PBF vs LTC1704BEGN feature comparison

LTC1704BEGN#PBF Analog Devices Inc

Buy Now Datasheet

LTC1704BEGN Analog Devices Inc

Buy Now Datasheet
Source Content uid LTC1704BEGN#PBF LTC1704BEGN
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Package Description SSOP, SSOP,
Pin Count 16
Manufacturer Package Code 05-08-1641 (GN16)
Reach Compliance Code compliant not_compliant
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 3.15 V 3.15 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 4.8895 mm 4.8895 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 5 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.727 mm 1.727 mm
Surface Mount YES YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 650 kHz 650 kHz
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.899 mm 3.899 mm
Base Number Matches 1 4
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LTC1704BEGN#PBF with alternatives

Compare LTC1704BEGN with alternatives