LTC2051IMS8
vs
OP260ARC/883
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
MSOP
|
QLCC
|
Package Description |
PLASTIC, MSOP-8
|
QCCN, LCC20,.35SQ
|
Pin Count |
8
|
20
|
Manufacturer Package Code |
MS8
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
CHOPPER-STAB
|
CURRENT-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.0001 µA
|
8 µA
|
Bias Current-Max (IIB) @25C |
0.00015 µA
|
8 µA
|
Common-mode Reject Ratio-Nom |
130 dB
|
58 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
3 µV
|
6000 µV
|
JESD-30 Code |
S-PDSO-G8
|
S-CQCC-N20
|
JESD-609 Code |
e0
|
e0
|
Length |
3 mm
|
8.89 mm
|
Low-Bias |
YES
|
NO
|
Low-Offset |
YES
|
NO
|
Micropower |
NO
|
NO
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
20
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
TSSOP
|
QCCN
|
Package Equivalence Code |
TSSOP8,.19
|
LCC20,.35SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
2.54 mm
|
Slew Rate-Nom |
2 V/us
|
1000 V/us
|
Supply Current-Max |
3 mA
|
11.5 mA
|
Supply Voltage Limit-Max |
7 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Unity Gain BW-Nom |
3000
|
|
Voltage Gain-Min |
562000
|
|
Wideband |
NO
|
NO
|
Width |
3 mm
|
8.89 mm
|
Base Number Matches |
2
|
2
|
Common-mode Reject Ratio-Min |
|
56 dB
|
Neg Supply Voltage Limit-Max |
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Screening Level |
|
MIL-STD-883
|
Slew Rate-Min |
|
375 V/us
|
|
|
|
Compare LTC2051IMS8 with alternatives
Compare OP260ARC/883 with alternatives