LTC2143IUP-14#PBF vs LTC2143CUP-14#PBF feature comparison

LTC2143IUP-14#PBF Linear Technology

Buy Now Datasheet

LTC2143CUP-14#PBF Analog Devices Inc

Buy Now Datasheet
Source Content uid LTC2143IUP-14#PBF LTC2143CUP-14#PBF
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Part Package Code QFN
Package Description HVQCCN, LCC64,.35SQ,20 HVQCCN,
Pin Count 64 64
Manufacturer Package Code UP 05-08-1705
Reach Compliance Code compliant compliant
ECCN Code 3A991.C.3
HTS Code 8542.39.00.01
Analog Input Voltage-Max 2 V 2 V
Analog Input Voltage-Min -2 V -2 V
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code S-PQCC-N64 S-PQCC-N64
JESD-609 Code e3 e3
Length 9 mm 9 mm
Linearity Error-Max (EL) 0.0159% 0.0159%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 2 2
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 64 64
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Power Supplies 1.8 V
Qualification Status Not Qualified Not Qualified
Sample Rate 80 MHz 80 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 9 mm 9 mm
Base Number Matches 1 1
Pbfree Code No

Compare LTC2143IUP-14#PBF with alternatives

Compare LTC2143CUP-14#PBF with alternatives