LTC3309AIV#WTRPBF vs LTC3309AHV#TRPBF feature comparison

LTC3309AIV#WTRPBF Analog Devices Inc

Buy Now Datasheet

LTC3309AHV#TRPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description LQFN-12 LQFN-12
Pin Count 12 12
Manufacturer Package Code 05-08-1530 05-08-1530
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2019-11-19 2019-06-14
Additional Feature VOUT RANGE: 0.5V TO 5.5 VOUT RANGE: 0.5V TO 5.5
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.25 V 2.25 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code S-XQCC-N12 S-XQCC-N12
Length 2 mm 2 mm
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 10.1 A 10.1 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Screening Level AEC-Q100
Seated Height-Max 0.83 mm 0.83 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 3000 kHz 3000 kHz
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 2 mm 2 mm
Base Number Matches 1 1
Samacsys Manufacturer Analog Devices

Compare LTC3309AIV#WTRPBF with alternatives

Compare LTC3309AHV#TRPBF with alternatives