LTC3411IDD#PBF vs LTC3411EDD#PBF feature comparison

LTC3411IDD#PBF Analog Devices Inc

Buy Now Datasheet

LTC3411EDD#PBF Linear Technology

Buy Now Datasheet
Source Content uid LTC3411IDD#PBF LTC3411EDD#PBF
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Package Description HVSON, HVSON, SOLCC10,.12,20
Pin Count 10 10
Manufacturer Package Code 05-08-1699 DD
Reach Compliance Code compliant compliant
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.625 V 2.625 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code S-PDSO-N10 S-PDSO-N10
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 4000 kHz 4000 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 1 1
Part Package Code DFN
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code SOLCC10,.12,20
Technology CMOS

Compare LTC3411IDD#PBF with alternatives

Compare LTC3411EDD#PBF with alternatives