LTC3850IUF#TRPBF
vs
LTC3850EUF#PBF
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
QFN-28
|
4 X 4 MM, LEAD FREE, PLASTIC, QFN-28
|
Pin Count |
28
|
28
|
Manufacturer Package Code |
05-08-1712
|
UFD
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog IC - Other Type |
DUAL SWITCHING CONTROLLER
|
DUAL SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
30 V
|
24 V
|
Input Voltage-Min |
4 V
|
4 V
|
Input Voltage-Nom |
15 V
|
15 V
|
JESD-30 Code |
S-PQCC-N28
|
S-PQCC-N28
|
JESD-609 Code |
e3
|
e3
|
Length |
4 mm
|
4 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
0.1 A
|
0.1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC28,.16SQ,16
|
LCC28,.16SQ,16
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
PHASE-SHIFT
|
PHASE-SHIFT
|
Switching Frequency-Max |
860 kHz
|
860 kHz
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
0.4 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4 mm
|
4 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFN
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Output Voltage-Nom |
|
5 V
|
|
|
|
Compare LTC3850IUF#TRPBF with alternatives
Compare LTC3850EUF#PBF with alternatives