LTC487IN#PBF
vs
5962-9164001MXA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
DEFENSE LOGISTICS AGENCY
|
Package Description |
PLASTIC, DIP-16
|
CERAMIC, SOIC-16
|
Pin Count |
16
|
|
Manufacturer Package Code |
05-08-1510 (N16)
|
|
Reach Compliance Code |
compliant
|
unknown
|
Differential Output |
YES
|
|
Driver Number of Bits |
4
|
|
Input Characteristics |
STANDARD
|
DIFFERENTIAL
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE RECEIVER
|
Interface Standard |
EIA-422; EIA-485
|
GENERAL PURPOSE
|
JESD-30 Code |
R-PDIP-T16
|
R-GDSO-G16
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Qualified
|
Seated Height-Max |
3.81 mm
|
2.03 mm
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transmit Delay-Max |
50 ns
|
|
Width |
7.62 mm
|
6.54 mm
|
Base Number Matches |
2
|
3
|
Receive Delay-Max |
|
35 ns
|
Receiver Number of Bits |
|
4
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare LTC487IN#PBF with alternatives
Compare 5962-9164001MXA with alternatives