LTC5507ES6#TRMPBF vs LTC5507ES6#TRMPBF feature comparison

LTC5507ES6#TRMPBF Linear Technology

Buy Now Datasheet

LTC5507ES6#TRMPBF Linear Technology

Buy Now Datasheet
Source Content uid LTC5507ES6#TRMPBF LTC5507ES6#TRMPBF
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOT SOT
Package Description TSOP6,11,37 TSOP6,11,37
Pin Count 6 6
Manufacturer Package Code S6 S6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 14 dBm 14 dBm
Input Power-Min (CW) -34 dBm -34 dBm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Max 1000 MHz 1000 MHz
Operating Frequency-Min 0.1 MHz 0.1 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity POSITIVE POSITIVE
Package Body Material EPOXY/PLASTIC EPOXY/PLASTIC
Package Equivalence Code TSOP6,11,37 TSOP6,11,37
Power Supplies 3.6 V 3.6 V
RF/Microwave Device Type LINEAR DETECTOR LINEAR DETECTOR
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 1

Compare LTC5507ES6#TRMPBF with alternatives

Compare LTC5507ES6#TRMPBF with alternatives