LTC5507ES6#TRPBF vs LTC5507ES6#TRPBF feature comparison

LTC5507ES6#TRPBF Analog Devices Inc

Buy Now Datasheet

LTC5507ES6#TRPBF Analog Devices Inc

Buy Now Datasheet
Source Content uid LTC5507ES6#TRPBF LTC5507ES6#TRPBF
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Pin Count 6 6
Manufacturer Package Code 05-08-1636 05-08-1636
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 14 dBm 14 dBm
Input Power-Min (CW) -34 dBm -34 dBm
JESD-609 Code e3 e3
Operating Frequency-Max 1000 MHz 1000 MHz
Operating Frequency-Min 0.1 MHz 0.1 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity POSITIVE POSITIVE
RF/Microwave Device Type LINEAR DETECTOR LINEAR DETECTOR
Terminal Finish MATTE TIN MATTE TIN
Base Number Matches 1 1

Compare LTC5507ES6#TRPBF with alternatives

Compare LTC5507ES6#TRPBF with alternatives