LTC6409IUDB#TRPBF
vs
LTC6409CUDB#TRMPBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
QFN
|
QFN
|
Package Description |
3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-10
|
3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-10
|
Pin Count |
10
|
10
|
Manufacturer Package Code |
UDB
|
UDB
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
160 µA
|
160 µA
|
Input Offset Voltage-Max |
1400 µV
|
1400 µV
|
JESD-30 Code |
R-PQCC-N10
|
R-PQCC-N10
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VQCCN
|
VQCCN
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
CHIP CARRIER, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.85 mm
|
0.85 mm
|
Slew Rate-Nom |
1720 V/us
|
1720 V/us
|
Supply Voltage Limit-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Unity Gain BW-Nom |
8000000
|
8000000
|
Width |
2 mm
|
2 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare LTC6409IUDB#TRPBF with alternatives
Compare LTC6409CUDB#TRMPBF with alternatives