LTC6655CHLS8-5#PBF
vs
ADR425BRZ-REEL7
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
05-08-1852
|
R-8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Additional Feature |
SEATED HT-CALCULATED
|
OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-0.5% RANGE USING TRIM PIN
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
S-CQCC-N8
|
R-PDSO-G8
|
Length |
5 mm
|
4.9 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
5.0025 V
|
5.002 V
|
Output Voltage-Min |
4.9975 V
|
4.998 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
HQCCN
|
SOP
|
Package Equivalence Code |
LCC8,.2SQ
|
SOP8,.25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Seated Height-Max |
1.55 mm
|
1.75 mm
|
Supply Current-Max (Isup) |
7.5 mA
|
|
Supply Voltage-Max (Vsup) |
13.2 V
|
15 V
|
Supply Voltage-Min (Vsup) |
5.2 V
|
7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temp Coef of Voltage-Max |
5 ppm/°C
|
3 ppm/°C
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Trim/Adjustable Output |
NO
|
YES
|
Voltage Tolerance-Max |
0.05%
|
0.12%
|
Width |
5 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Package Description |
|
ROHS COMPLIANT, MS-012AA, SOIC-8
|
ECCN Code |
|
EAR99
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
|
|
|
Compare LTC6655CHLS8-5#PBF with alternatives
Compare ADR425BRZ-REEL7 with alternatives