LTC6993HS6-2#WTRMPBF
vs
LTC6993IS6-1#WTRMPBF
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
TSOT-23, 6 PIN
|
VSSOP, TSOP6,.11,37
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
05-08-1636
|
05-08-1636
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2019-11-26
|
2019-11-26
|
Samacsys Manufacturer |
Analog Devices
|
|
Family |
6993
|
6993
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e3
|
Length |
2.9 mm
|
2.9 mm
|
Load Capacitance (CL) |
5 pF
|
5 pF
|
Logic IC Type |
MONOSTABLE MULTIVIBRATOR
|
MONOSTABLE MULTIVIBRATOR
|
Number of Data/Clock Inputs |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSSOP
|
VSSOP
|
Package Equivalence Code |
TSOP6,.11,37
|
TSOP6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Power Supply Current-Max (ICC) |
0.2 mA
|
0.2 mA
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.25 V
|
2.25 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.625 mm
|
1.625 mm
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
|
|
|
Compare LTC6993HS6-2#WTRMPBF with alternatives
Compare LTC6993IS6-1#WTRMPBF with alternatives