If you like Findchips… You will love Findchips PRO. Try it Now.

LTC6994CS6-1#PBF vs LTC6994HS6-1#TRMPBF feature comparison

LTC6994CS6-1#PBF Analog Devices Inc

Buy Now

LTC6994HS6-1#TRMPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description VSSOP, VSSOP, TSOP6,.11,37
Pin Count 6 6
Manufacturer Package Code 05-08-1636 S6
Reach Compliance Code compliant compliant
Family 6994 6994
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Logic IC Type SILICON DELAY LINE SILICON DELAY LINE
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Programmable Delay Line YES YES
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.25 V 2.25 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 1.625 mm 1.625 mm
Base Number Matches 2 2
Part Package Code SOT
ECCN Code EAR99
HTS Code 8542.39.00.01
Number of Taps/Steps 1
Package Equivalence Code TSOP6,.11,37
Power Supplies 2.5/5 V
Power Supply Current-Max (ICC) 0.2 mA

Compare LTC6994CS6-1#PBF with alternatives

Compare LTC6994HS6-1#TRMPBF with alternatives