If you like Findchips… You will love Findchips PRO. Try it Now.

LTC6994CS6-1#TRMPBF vs LTC6994CS6-1#TRPBF feature comparison

LTC6994CS6-1#TRMPBF Analog Devices Inc

Buy Now

LTC6994CS6-1#TRPBF Analog Devices Inc

Buy Now
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description VSSOP, VSSOP,
Pin Count 6 6
Manufacturer Package Code 05-08-1636 05-08-1636
Reach Compliance Code compliant compliant
Family 6994 6994
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Logic IC Type SILICON DELAY LINE SILICON DELAY LINE
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programmable Delay Line YES YES
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.25 V 2.25 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 1.625 mm 1.625 mm
Base Number Matches 2 2

Compare LTC6994CS6-1#TRMPBF with alternatives

Compare LTC6994CS6-1#TRPBF with alternatives