If you like Findchips… You will love Findchips PRO. Try it Now.

LTC6994HS6-1#TRMPBF vs LTC6994MPS6-1#TRMPBF feature comparison

LTC6994HS6-1#TRMPBF Linear Technology

Buy Now Datasheet

LTC6994MPS6-1#TRMPBF Linear Technology

Buy Now Datasheet
Source Content uid LTC6994HS6-1#TRMPBF LTC6994MPS6-1#TRMPBF
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOT SOT
Package Description VSSOP, TSOP6,.11,37 VSSOP, TSOP6,.11,37
Pin Count 6 6
Manufacturer Package Code S6 S6
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 6994 6994
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Logic IC Type SILICON DELAY LINE SILICON DELAY LINE
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Taps/Steps 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Power Supplies 2.5/5 V 2.5/5 V
Power Supply Current-Max (ICC) 0.2 mA 0.2 mA
Programmable Delay Line YES YES
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.25 V 2.25 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.625 mm 1.625 mm
Base Number Matches 2 2

Compare LTC6994HS6-1#TRMPBF with alternatives

Compare LTC6994MPS6-1#TRMPBF with alternatives