LTILC5E-1S-BLGN-FN-125N
vs
LTILC5F-1S-BLRC-FN-250N
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Type |
ANGULAR/SMOOTH FACE GLOSS
|
ANGULAR/SMOOTH FACE GLOSS
|
Contact (AC) Max Rating R Load |
15A@125VAC
|
15A@125VAC
|
Contact Current(AC)-Max |
15 A
|
15 A
|
Contact Current(DC)-Max |
15 A
|
15 A
|
Contact (DC) Max Rating R Load |
15A@28VDC
|
15A@28VDC
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Electrical Life |
25000 Cycle(s)
|
25000 Cycle(s)
|
Illumination |
GREEN LAMP
|
RED LAMP
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED AND MOMENTARY
|
LATCHED AND MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Termination Type |
SCREW
|
WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LTILC5E-1S-BLGN-FN-125N with alternatives
Compare LTILC5F-1S-BLRC-FN-250N with alternatives