LTM4644IY#PBF
vs
MP2233DJ-Z
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MONOLITHIC POWER SYSTEMS INC
|
Package Description |
BGA-77
|
VSSOP,
|
Pin Count |
77
|
|
Manufacturer Package Code |
05-08-1900
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Analog Devices
|
|
Additional Feature |
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V
|
ADJUSTABLE OUTPUT MODE FROM 0.8 TO 13V
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
14 V
|
16 V
|
Input Voltage-Min |
4 V
|
4.5 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-PBGA-B77
|
R-PDSO-G8
|
JESD-609 Code |
e1
|
|
Length |
15 mm
|
2.9 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
4
|
1
|
Number of Terminals |
77
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Nom |
1.5 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
VSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
245
|
NOT SPECIFIED
|
Seated Height-Max |
5.21 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
1300 kHz
|
1400 kHz
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
9 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare LTM4644IY#PBF with alternatives
Compare MP2233DJ-Z with alternatives