If you like Findchips… You will love Findchips PRO. Try it Now.
LTM4644IY Analog Devices IncBuy Now |
LTM4644IY#PBF Linear TechnologyBuy Now Datasheet |
|
Pbfree Code | No | |
Rohs Code | No | Yes |
Part Life Cycle Code | Active | Transferred |
Ihs Manufacturer | ANALOG DEVICES INC | LINEAR TECHNOLOGY CORP |
Package Description | BGA-77 | BGA, |
Pin Count | 77 | 77 |
Manufacturer Package Code | 05-08-1900 | BGA |
Reach Compliance Code | unknown | compliant |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V |
Analog IC - Other Type | SWITCHING REGULATOR | SWITCHING REGULATOR |
Control Mode | CURRENT-MODE | CURRENT-MODE |
Control Technique | PULSE WIDTH MODULATION | PULSE WIDTH MODULATION |
Input Voltage-Max | 14 V | 14 V |
Input Voltage-Min | 4 V | 4 V |
Input Voltage-Nom | 12 V | 12 V |
JESD-30 Code | R-PBGA-B77 | R-PBGA-B77 |
JESD-609 Code | e0 | e1 |
Length | 15 mm | 15 mm |
Moisture Sensitivity Level | 3 | 3 |
Number of Functions | 4 | 4 |
Number of Terminals | 77 | 77 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Output Voltage-Nom | 1.5 V | 1.5 V |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | BGA | BGA |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | GRID ARRAY | GRID ARRAY |
Seated Height-Max | 5.21 mm | 5.21 mm |
Surface Mount | YES | YES |
Switcher Configuration | BUCK | BUCK |
Switching Frequency-Max | 1300 kHz | 1300 kHz |
Temperature Grade | AUTOMOTIVE | AUTOMOTIVE |
Terminal Finish | Tin/Lead (Sn63Pb37) | Tin/Silver/Copper (Sn/Ag/Cu) |
Terminal Form | BALL | BALL |
Terminal Pitch | 1.27 mm | 1.27 mm |
Terminal Position | BOTTOM | BOTTOM |
Width | 9 mm | 9 mm |
Base Number Matches | 4 | 1 |
Part Package Code | BGA | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Description | LINEAR TECHNOLOGY - LTM4644IY#PBF - DC-DC REGULATOR, BUCK, ADJ, 1MHZ, BGA-77 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |