LTST-C170KSKT
vs
CL-170Y
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
CITIZEN ELECTRONICS CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
14 Weeks
|
|
Samacsys Manufacturer |
Lite-On
|
|
Additional Feature |
IC COMPATIBLE, SUPPORTS INFRARED
|
|
Color |
YELLOW
|
YELLOW
|
Color@Wavelength |
Yellow
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Forward Voltage-Max |
2.4 V
|
|
JESD-609 Code |
e3
|
|
Lens Type |
WATER CLEAR
|
NONDIFFUSED
|
Luminous Intensity-Nom |
70.0 mcd
|
6.4 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.1 mm
|
1.1 mm
|
Packing Method |
TR, 7 INCH
|
BULK
|
Peak Wavelength |
588 nm
|
589 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.4 mm
|
1.4 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
|
Terminal Pitch |
2.1 mm
|
2.1 mm
|
Viewing Angle |
130 deg
|
|
Base Number Matches |
4
|
20
|
Package Description |
|
2 X 1.25 MM, 1.10 MM HEIGHT, ULTRA SMALL, MINIATURE PACKAGE-2
|
|
|
|
Compare LTST-C170KSKT with alternatives
Compare CL-170Y with alternatives