LTST-C171KSKT
vs
LTST-C170YKT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
14 Weeks
|
14 Weeks
|
Samacsys Manufacturer |
Lite-On
|
Lite-On
|
Additional Feature |
IC COMPATIBLE
|
IC COMPATIBLE
|
Color |
YELLOW
|
YELLOW
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.02 A
|
JESD-609 Code |
e4
|
e3
|
Lens Type |
WATER CLEAR
|
WATER CLEAR
|
Luminous Intensity-Nom |
50.0 mcd
|
2.5 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.8 mm
|
1.1 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Peak Wavelength |
588 nm
|
585 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.4 mm
|
1.4 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD
|
TIN
|
Terminal Pitch |
2.5 mm
|
1.5 mm
|
Viewing Angle |
130 deg
|
130 deg
|
Base Number Matches |
6
|
8
|
ECCN Code |
|
EAR99
|
Color@Wavelength |
|
Yellow
|
Forward Voltage-Max |
|
2.6 V
|
Reverse Voltage-Max |
|
5 V
|
|
|
|
Compare LTST-C171KSKT with alternatives
Compare LTST-C170YKT with alternatives