LTST-C190KGKT
vs
LTST-C191KGKT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
16 Weeks
|
16 Weeks
|
Samacsys Manufacturer |
Lite-On
|
Lite-On
|
Additional Feature |
IC COMPATIBLE
|
IC COMPATIBLE
|
Color |
GREEN
|
ULTRA BRIGHT GREEN
|
Color@Wavelength |
Green-Yellow
|
Green-Yellow
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.4 V
|
2.4 V
|
JESD-609 Code |
e4
|
e3
|
Lens Type |
WATER CLEAR
|
WATER CLEAR
|
Luminous Intensity-Min |
130 cd
|
0.018 cd
|
Luminous Intensity-Nom |
35.0 mcd
|
44.5 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.8 mm
|
0.55 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Peak Wavelength |
574 nm
|
574 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.1 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
1.5 mm
|
|
Viewing Angle |
130 deg
|
130 deg
|
Base Number Matches |
4
|
8
|
Terminal Finish |
|
TIN
|
|
|
|