LTST-C192TBKT
vs
LTST-S270TBKT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A001.A.6.B
|
EAR99
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
IC COMPATIBLE, SUPPORTS INFRARED
|
IC COMPATIBLE
|
Color |
BLUE
|
BLUE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Lens Type |
WATER CLEAR
|
WATER CLEAR
|
Luminous Intensity-Nom |
70.0 mcd
|
70.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.4 mm
|
1.15 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Peak Wavelength |
468 nm
|
468 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.15 mm
|
1.2 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Pure Tin (Sn)
|
|
Terminal Pitch |
1.5 mm
|
2 mm
|
Viewing Angle |
130 deg
|
130 deg
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
18 Weeks
|
Samacsys Manufacturer |
|
Lite-On
|
Color@Wavelength |
|
Blue
|
Forward Voltage-Max |
|
3.8 V
|
Luminous Intensity-Min |
|
130 cd
|
Reverse Voltage-Max |
|
5 V
|
|
|
|
Compare LTST-C192TBKT with alternatives
Compare LTST-S270TBKT with alternatives