LTV-817B
vs
PS2501-1
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
NEC ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT, DIP-4
|
PLASTIC, DIP-4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.49.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Lite-On
|
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
130%
|
300%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.08 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
110 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
7
|
30
|
|
|
|
Compare LTV-817B with alternatives
Compare PS2501-1 with alternatives