LV8773-E
vs
L6206QTR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ONSEMI
|
STMICROELECTRONICS
|
Package Description |
DIP-28
|
VFQFPN-48
|
Pin Count |
28
|
|
Manufacturer Package Code |
646BJ
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
30 Weeks
|
JESD-30 Code |
R-PDIP-T28
|
S-XQCC-N48
|
JESD-609 Code |
e6
|
|
Number of Terminals |
28
|
48
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-20 °C
|
-25 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SDIP
|
HVQCCN
|
Package Equivalence Code |
SDIP28,.5
|
LCC48,.27SQ,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max (Isup) |
5 mA
|
|
Supply Voltage-Nom (Vsup) |
24 V
|
|
Surface Mount |
NO
|
YES
|
Technology |
BCDMOS
|
DMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
1.78 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Analog IC - Other Type |
|
STEPPER MOTOR CONTROLLER
|
Length |
|
7 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Functions |
|
1
|
Seated Height-Max |
|
1 mm
|
Supply Voltage-Max (Vsup) |
|
52 V
|
Supply Voltage-Min (Vsup) |
|
8 V
|
Width |
|
7 mm
|
|
|
|
Compare LV8773-E with alternatives
Compare L6206QTR with alternatives